
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | - | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱919.45200 | ₱9,194.52 |
| 20 | ₱652.37050 | ₱13,047.41 |
| 30 | ₱580.51333 | ₱17,415.40 |
| 40 | ₱531.70700 | ₱21,268.28 |
| 50 | ₱512.29680 | ₱25,614.84 |
| 90 | ₱461.34044 | ₱41,520.64 |
| 140 | ₱444.73214 | ₱62,262.50 |
| 190 | ₱434.28247 | ₱82,513.67 |
| 250 | ₱428.74096 | ₱107,185.24 |

