
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 100gf | |
Release Force | 21gf | |
Pretravel | 0.280" (7.1mm) | |
Differential Travel | 0.062" (1.6mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Retail Package: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱527.13650 | ₱10,542.73 |
| 40 | ₱393.05975 | ₱15,722.39 |
| 60 | ₱348.37750 | ₱20,902.65 |
| 80 | ₱325.99900 | ₱26,079.92 |
| 100 | ₱312.58990 | ₱31,258.99 |
| 180 | ₱291.90417 | ₱52,542.75 |
| 280 | ₱284.12368 | ₱79,554.63 |
| 380 | ₱281.24524 | ₱106,873.19 |
| 500 | ₱279.14658 | ₱139,573.29 |

