
MST-712-PM-51-KS-7-RYG-1 | |
|---|---|
DigiKey Part Number | 3453-MST-712-PM-51-KS-7-RYG-1-ND |
Manufacturer | |
Manufacturer Product Number | MST-712-PM-51-KS-7-RYG-1 |
Description | COMPLETE UNIT G/R/Y LED FLASH |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |

