
BH26AAAL | |
|---|---|
DigiKey Part Number | BH26AAAL-ND |
Manufacturer | |
Manufacturer Product Number | BH26AAAL |
Description | BATTERY HOLDER AAA 6 CELL SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 6 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH26AAAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 6 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 1.050" (26.67mm) | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |



