



ED130/2DS | |
|---|---|
DigiKey Part Number | ED1613-ND |
Manufacturer | |
Manufacturer Product Number | ED130/2DS |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Blue | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.6 | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 6mm | |
Contact Material | Copper Beryllium | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.425" (10.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 10 | ₱60.68100 | ₱606.81 |
| 25 | ₱52.83280 | ₱1,320.82 |
| 50 | ₱47.72340 | ₱2,386.17 |
| 100 | ₱43.34640 | ₱4,334.64 |
| 250 | ₱38.66940 | ₱9,667.35 |
| 500 | ₱35.88484 | ₱17,942.42 |
| 1,000 | ₱33.65230 | ₱33,652.30 |
| 5,000 | ₱30.12301 | ₱150,615.05 |






