
BU-1420404011 | |
|---|---|
DigiKey Part Number | 314-BU-1420404011-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420404011 |
Description | CONN SMA PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱339.44000 | ₱339.44 |
| 10 | ₱298.94100 | ₱2,989.41 |
| 25 | ₱287.03120 | ₱7,175.78 |
| 100 | ₱278.09850 | ₱27,809.85 |
| 500 | ₱272.74138 | ₱136,370.69 |
| 1,000 | ₱267.38069 | ₱267,380.69 |






