
BU-192120005 | |
|---|---|
DigiKey Part Number | 314-BU-192120005-ND |
Manufacturer | |
Manufacturer Product Number | BU-192120005 |
Description | 16-14 VINYL INSULATED PIN TERM T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Pin Diameter | 0.074" (1.88mm) | |
Length - Pin | - | |
Length - Overall | - | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | - | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | - | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱13.69700 | ₱136.97 |
| 25 | ₱13.10120 | ₱327.53 |
| 500 | ₱12.50550 | ₱6,252.75 |


