



BU-60HPR-0 | |
|---|---|
DigiKey Part Number | 314-1091-ND |
Manufacturer | |
Manufacturer Product Number | BU-60HPR-0 |
Description | GATOR CLIP STEEL INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Sleeve Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Tenite Acetate | |
Insulation | Insulated Sleeve | |
Color | Black | |
Length | 2.283" (58.00mm) | |
Termination | Tip Plug, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱72.05600 | ₱720.56 |
| 25 | ₱69.07800 | ₱1,726.95 |
| 100 | ₱67.29150 | ₱6,729.15 |
| 500 | ₱65.50500 | ₱32,752.50 |
| 1,000 | ₱64.31400 | ₱64,314.00 |






