
BU-8ZU01 | |
|---|---|
DigiKey Part Number | 314-BU-8ZU01-ND |
Manufacturer | |
Manufacturer Product Number | BU-8ZU01 |
Description | M8 3 PIN M ST PB A CD FW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black, Silver |
Part Status Active | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60VAC/DC |
Termination Crimp | Cable Opening 0.118" ~ 0.197" (3.00mm ~ 5.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic Polyurethane (TPU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱781.30000 | ₱781.30 |
| 10 | ₱687.80300 | ₱6,878.03 |
| 25 | ₱660.40960 | ₱16,510.24 |
| 100 | ₱640.16250 | ₱64,016.25 |
| 500 | ₱627.65820 | ₱313,829.10 |


