
BU-L0000-500TIN | |
|---|---|
DigiKey Part Number | 314-1477-ND |
Manufacturer | |
Manufacturer Product Number | BU-L0000-500TIN |
Description | LUG 4/0 AWG 1/2" STUD TIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.350" (59.69mm) |
Manufacturer Mueller Electric Co | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Crimp |
Part Status Active | Wire Gauge 4/0 AWG |
Terminal Type Circular Tubular (Battery Lugs) | Insulation Non-Insulated |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.105" (2.67mm) | Contact Finish Tin |
Width - Outer Edges 1.030" (26.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱341.82000 | ₱341.82 |
| 10 | ₱300.72800 | ₱3,007.28 |
| 25 | ₱288.81760 | ₱7,220.44 |
| 100 | ₱279.88500 | ₱27,988.50 |
| 500 | ₱274.52788 | ₱137,263.94 |
| 1,000 | ₱269.16719 | ₱269,167.19 |

