MTR-H6-B16-EU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Multi-Tech Systems Inc.
In Stock: 21
Unit Price: ₱25,791.11000
Datasheet
Image for MTR-H6-B16-EU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR-H6-B16-EU

DigiKey Part Number
MTR-H6-B16-EU-ND
Manufacturer
Manufacturer Product Number
MTR-H6-B16-EU
Description
ROUTER 3G GLOBAL
Customer Reference
Detailed Description
3G/2G 802.11b/g/n, HSPA Router EU Carriers, GCF, Telstra RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
802.11b/g/n, HSPA
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
7.2Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes