
H431LK | |
|---|---|
DigiKey Part Number | 4024-H431LKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H431LK |
Description | ADJUSTABLE PRECISIONSHUNT REGULA |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 40 VV ±0.5% 150 mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HY Electronic (Cayman) Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 40 V | |
Current - Output | 150 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -60°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |

