
MTSMC-L4E1-U.R3 | |
|---|---|
DigiKey Part Number | 591-MTSMC-L4E1-U.R3-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-L4E1-U.R3 |
Description | RF TXRX MODULE CELL/NAV U.FL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, LTE Transceiver Module 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Antenna Not Included, U.FL Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V, 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-DIP Module, 45 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,930.25000 | ₱11,930.25 |
| 10 | ₱10,547.02000 | ₱105,470.20 |
| 25 | ₱10,069.23800 | ₱251,730.95 |

