
395451 | |
|---|---|
DigiKey Part Number | 82-127-ND |
Manufacturer | |
Manufacturer Product Number | 395451 |
Description | 63/37 CRYSL 502 3% .032DIA 20AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,318.72000 | ₱3,318.72 |
| 5 | ₱2,860.18600 | ₱14,300.93 |
| 20 | ₱2,515.54100 | ₱50,310.82 |
| 40 | ₱2,358.62675 | ₱94,345.07 |
| 60 | ₱2,271.23700 | ₱136,274.22 |
| 100 | ₱2,165.52980 | ₱216,552.98 |











