Similar

B1047AS-3R6N=P3 | |
|---|---|
DigiKey Part Number | 490-14214-2-ND - Tape & Reel (TR) 490-14214-1-ND - Cut Tape (CT) 490-14214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1047AS-3R6N=P3 |
Description | FIXED IND 3.6UH 4.4A 23 MOHM SMD |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Drum Core, Wirewound Inductor 4.4 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B1047AS-3R6N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.62041 | ₱16,620.41 |


