
BLM18HG471SN1D | |
|---|---|
DigiKey Part Number | 490-1032-2-ND - Tape & Reel (TR) 490-1032-1-ND - Cut Tape (CT) 490-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HG471SN1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HG471SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱7.20600 | ₱72.06 |
| 25 | ₱6.24080 | ₱156.02 |
| 50 | ₱5.59780 | ₱279.89 |
| 100 | ₱5.00220 | ₱500.22 |
| 250 | ₱4.28760 | ₱1,071.90 |
| 500 | ₱3.79452 | ₱1,897.26 |
| 1,000 | ₱3.33897 | ₱3,338.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.57152 | ₱10,286.08 |
| 8,000 | ₱2.38200 | ₱19,056.00 |

