Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18RK102SN1D

DigiKey Part Number
490-5228-2-ND - Tape & Reel (TR)
490-5228-1-ND - Cut Tape (CT)
490-5228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18RK102SN1D
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18RK102SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150,912
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱3.74400₱37.44
25₱3.27600₱81.90
50₱2.93680₱146.84
100₱2.63250₱263.25
250₱2.26748₱566.87
500₱2.01708₱1,008.54
1,000₱1.78542₱1,785.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.37183₱5,487.32
8,000₱1.18660₱9,492.80
12,000₱1.09688₱13,162.56
Manufacturers Standard Package