470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18RK471SN1D

DigiKey Part Number
490-5264-2-ND - Tape & Reel (TR)
490-5264-1-ND - Cut Tape (CT)
490-5264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18RK471SN1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18RK471SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,646
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.81100₱38.11
25₱3.33480₱83.37
50₱2.98940₱149.47
100₱2.67980₱267.98
250₱2.30816₱577.04
500₱2.05328₱1,026.64
1,000₱1.81747₱1,817.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.39645₱5,585.80
8,000₱1.20790₱9,663.20
12,000₱1.11656₱13,398.72
Manufacturers Standard Package