DE21XSA680KN3AX02F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: ₱12.30237
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱11.32640
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱6.27896
Datasheet
68 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE21XSA680KN3AX02F

DigiKey Part Number
490-16215-1-ND - Cut Tape (CT)
490-16215-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE21XSA680KN3AX02F
Description
CAP CER 68PF 300V SL RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE21XSA680KN3AX02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱60.15000₱60.15
10₱38.52900₱385.29
50₱30.00120₱1,500.06
100₱27.38700₱2,738.70
500₱22.95890₱11,479.45
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱22.02099₱22,020.99
2,000₱20.87198₱41,743.96
3,000₱20.29643₱60,889.29
5,000₱19.65853₱98,292.65
7,000₱19.28552₱134,998.64
10,000₱18.92672₱189,267.20
12,000₱18.75671₱225,080.52
24,000₱18.18394₱436,414.56
25,000₱18.15353₱453,838.25
Manufacturers Standard Package