Similar
Parametric Equivalent
Parametric Equivalent

DE21XSA680KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16215-1-ND - Cut Tape (CT) 490-16215-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA680KN3AX02F |
Description | CAP CER 68PF 300V SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA680KN3AX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱38.52900 | ₱385.29 |
| 50 | ₱30.00120 | ₱1,500.06 |
| 100 | ₱27.38700 | ₱2,738.70 |
| 500 | ₱22.95890 | ₱11,479.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.02099 | ₱22,020.99 |
| 2,000 | ₱20.87198 | ₱41,743.96 |
| 3,000 | ₱20.29643 | ₱60,889.29 |
| 5,000 | ₱19.65853 | ₱98,292.65 |
| 7,000 | ₱19.28552 | ₱134,998.64 |
| 10,000 | ₱18.92672 | ₱189,267.20 |
| 12,000 | ₱18.75671 | ₱225,080.52 |
| 24,000 | ₱18.18394 | ₱436,414.56 |
| 25,000 | ₱18.15353 | ₱453,838.25 |



