3300 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3SA332MJ3BY02F

DigiKey Part Number
490-DE2E3SA332MJ3BY02F-ND
Manufacturer
Manufacturer Product Number
DE2E3SA332MJ3BY02F
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3SA332MJ3BY02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱61.93000₱61.93
10₱23.93900₱239.39
50₱19.13940₱956.97
250₱17.54820₱4,387.05
500₱17.32310₱8,661.55
1,000₱17.15695₱17,156.95
2,500₱16.97199₱42,429.98
5,000₱16.85491₱84,274.55
Manufacturers Standard Package