Similar

DLP0QSA070HL2D | |
|---|---|
DigiKey Part Number | 490-DLP0QSA070HL2DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLP0QSA070HL2D |
Description | CMC 100MA 2LN 7 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 7 Ohms @ 100 MHz 100mA DCR 875mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLP0QSA070HL2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 7 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 875mOhm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Package / Case | 0202 (0505 Metric), 4 PC Pad | |
Base Product Number |


