0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD21BR71H104MA01L

DigiKey Part Number
490-GCD21BR71H104MA01LTR-ND - Tape & Reel (TR)
490-GCD21BR71H104MA01LCT-ND - Cut Tape (CT)
490-GCD21BR71H104MA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCD21BR71H104MA01L
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD21BR71H104MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,650
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱6.31200₱63.12
50₱4.47820₱223.91
100₱3.92430₱392.43
500₱2.98464₱1,492.32
1,000₱2.69583₱2,695.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.38597₱7,157.91
6,000₱2.20821₱13,249.26
9,000₱2.08676₱18,780.84
15,000₱2.02081₱30,312.15
21,000₱1.96325₱41,228.25
30,000₱1.90788₱57,236.40
36,000₱1.88165₱67,739.40
72,000₱1.83120₱131,846.40
Manufacturers Standard Package