
GCE188R71H103KA01D | |
|---|---|
DigiKey Part Number | 490-GCE188R71H103KA01DTR-ND - Tape & Reel (TR) 490-GCE188R71H103KA01DCT-ND - Cut Tape (CT) 490-GCE188R71H103KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R71H103KA01D |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | GCE188R71H103KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.40700 | ₱44.07 |
| 50 | ₱3.07280 | ₱153.64 |
| 100 | ₱2.67380 | ₱267.38 |
| 500 | ₱1.99254 | ₱996.27 |
| 1,000 | ₱1.78293 | ₱1,782.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.22569 | ₱4,902.76 |
| 8,000 | ₱1.21251 | ₱9,700.08 |
| 12,000 | ₱1.20564 | ₱14,467.68 |
| 20,000 | ₱1.19779 | ₱23,955.80 |
| 28,000 | ₱1.19308 | ₱33,406.24 |
| 40,000 | ₱1.18180 | ₱47,272.00 |

