8200 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE188R72A822MA01D

DigiKey Part Number
490-GCE188R72A822MA01DTR-ND - Tape & Reel (TR)
490-GCE188R72A822MA01DCT-ND - Cut Tape (CT)
490-GCE188R72A822MA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCE188R72A822MA01D
Description
CAP CER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8200 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCE188R72A822MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.46600₱44.66
50₱3.12040₱156.02
100₱2.70950₱270.95
500₱2.01874₱1,009.37
1,000₱1.80794₱1,807.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.35253₱5,410.12
8,000₱1.30675₱10,454.00
12,000₱1.29948₱15,593.76
20,000₱1.27613₱25,522.60
28,000₱1.23741₱34,647.48
40,000₱1.20019₱48,007.60
48,000₱1.18254₱56,761.92
96,000₱1.14278₱109,706.88
Manufacturers Standard Package