
GCG21BR71E105KA12K | |
|---|---|
DigiKey Part Number | 490-GCG21BR71E105KA12KTR-ND - Tape & Reel (TR) 490-GCG21BR71E105KA12KCT-ND - Cut Tape (CT) 490-GCG21BR71E105KA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG21BR71E105KA12K |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG21BR71E105KA12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.62500 | ₱126.25 |
| 50 | ₱9.25400 | ₱462.70 |
| 100 | ₱8.22390 | ₱822.39 |
| 500 | ₱6.48618 | ₱3,243.09 |
| 1,000 | ₱5.94964 | ₱5,949.64 |
| 2,500 | ₱5.38380 | ₱13,459.50 |
| 5,000 | ₱5.04281 | ₱25,214.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.62626 | ₱46,262.60 |
| 20,000 | ₱4.40194 | ₱88,038.80 |
| 30,000 | ₱4.28959 | ₱128,687.70 |
| 50,000 | ₱4.16505 | ₱208,252.50 |
| 70,000 | ₱4.09221 | ₱286,454.70 |
| 100,000 | ₱4.02216 | ₱402,216.00 |

