
GCG31MR71E225JA12L | |
|---|---|
DigiKey Part Number | 490-GCG31MR71E225JA12LTR-ND - Tape & Reel (TR) 490-GCG31MR71E225JA12LCT-ND - Cut Tape (CT) 490-GCG31MR71E225JA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG31MR71E225JA12L |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG31MR71E225JA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.17500 | ₱191.75 |
| 50 | ₱14.42300 | ₱721.15 |
| 100 | ₱12.95210 | ₱1,295.21 |
| 500 | ₱10.47842 | ₱5,239.21 |
| 1,000 | ₱9.57385 | ₱9,573.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.44181 | ₱25,325.43 |
| 6,000 | ₱7.88194 | ₱47,291.64 |
| 9,000 | ₱7.84981 | ₱70,648.29 |
| 15,000 | ₱7.81328 | ₱117,199.20 |
| 21,000 | ₱7.79130 | ₱163,617.30 |
| 30,000 | ₱7.67671 | ₱230,301.30 |
| 36,000 | ₱7.60703 | ₱273,853.08 |
| 72,000 | ₱7.37231 | ₱530,806.32 |
| 75,000 | ₱7.35985 | ₱551,988.75 |

