0.056 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R71E563MA12D

DigiKey Part Number
490-GCJ188R71E563MA12DTR-ND - Tape & Reel (TR)
490-GCJ188R71E563MA12DCT-ND - Cut Tape (CT)
490-GCJ188R71E563MA12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R71E563MA12D
Description
CAP CER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.056 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R71E563MA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,090
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.22800₱42.28
50₱2.94180₱147.09
100₱2.54870₱254.87
500₱1.89608₱948.04
1,000₱1.69479₱1,694.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.49203₱5,968.12
8,000₱1.30913₱10,473.04
12,000₱1.25234₱15,028.08
20,000₱1.18939₱23,787.80
28,000₱1.15263₱32,273.64
40,000₱1.11726₱44,690.40
48,000₱1.10052₱52,824.96
96,000₱1.08516₱104,175.36
Manufacturers Standard Package