
GCJ188R91E394KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R91E394KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R91E394KA01DCT-ND - Cut Tape (CT) 490-GCJ188R91E394KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R91E394KA01D |
Description | CAP CER 0.39UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R91E394KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.15800 | ₱81.58 |
| 50 | ₱5.84780 | ₱292.39 |
| 100 | ₱5.15110 | ₱515.11 |
| 500 | ₱3.97556 | ₱1,987.78 |
| 1,000 | ₱3.61290 | ₱3,612.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.86465 | ₱11,458.60 |
| 8,000 | ₱2.74526 | ₱21,962.08 |
| 12,000 | ₱2.73215 | ₱32,785.80 |
| 20,000 | ₱2.70827 | ₱54,165.40 |
| 28,000 | ₱2.61569 | ₱73,239.32 |
| 40,000 | ₱2.57743 | ₱103,097.20 |
| 48,000 | ₱2.54703 | ₱122,257.44 |
| 96,000 | ₱2.44467 | ₱234,688.32 |
| 100,000 | ₱2.43923 | ₱243,923.00 |

