
GCJ188R91E474KA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R91E474KA01JTR-ND - Tape & Reel (TR) 490-GCJ188R91E474KA01JCT-ND - Cut Tape (CT) 490-GCJ188R91E474KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R91E474KA01J |
Description | CAP CER 0.47UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R91E474KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.81300 | ₱88.13 |
| 50 | ₱6.38380 | ₱319.19 |
| 100 | ₱5.63340 | ₱563.34 |
| 500 | ₱4.36620 | ₱2,183.10 |
| 1,000 | ₱3.97615 | ₱3,976.15 |
| 2,500 | ₱3.56442 | ₱8,911.05 |
| 5,000 | ₱3.31658 | ₱16,582.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.14192 | ₱31,419.20 |
| 20,000 | ₱3.00379 | ₱60,075.80 |
| 30,000 | ₱2.91809 | ₱87,542.70 |
| 50,000 | ₱2.82308 | ₱141,154.00 |
| 70,000 | ₱2.81274 | ₱196,891.80 |
| 100,000 | ₱2.71412 | ₱271,412.00 |
| 120,000 | ₱2.68880 | ₱322,656.00 |

