0.47 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R91E474KA01J

DigiKey Part Number
490-GCJ188R91E474KA01JTR-ND - Tape & Reel (TR)
490-GCJ188R91E474KA01JCT-ND - Cut Tape (CT)
490-GCJ188R91E474KA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R91E474KA01J
Description
CAP CER 0.47UF 25V X8R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R91E474KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,776
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱8.81300₱88.13
50₱6.38380₱319.19
100₱5.63340₱563.34
500₱4.36620₱2,183.10
1,000₱3.97615₱3,976.15
2,500₱3.56442₱8,911.05
5,000₱3.31658₱16,582.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.14192₱31,419.20
20,000₱3.00379₱60,075.80
30,000₱2.91809₱87,542.70
50,000₱2.82308₱141,154.00
70,000₱2.81274₱196,891.80
100,000₱2.71412₱271,412.00
120,000₱2.68880₱322,656.00
Manufacturers Standard Package