560 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R72A561KA37D

DigiKey Part Number
490-GCM155R72A561KA37DTR-ND - Tape & Reel (TR)
490-GCM155R72A561KA37DCT-ND - Cut Tape (CT)
490-GCM155R72A561KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R72A561KA37D
Description
CAP CER 560PF 100V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R72A561KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,221
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.54800₱15.48
50₱1.03620₱51.81
100₱0.88130₱88.13
500₱0.61932₱309.66
1,000₱0.54012₱540.12
2,500₱0.47330₱1,183.25
5,000₱0.43460₱2,173.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.38410₱3,841.00
20,000₱0.31171₱6,234.20
50,000₱0.29325₱14,662.50
70,000₱0.28246₱19,772.20
100,000₱0.27208₱27,208.00
120,000₱0.26717₱32,060.40
240,000₱0.25064₱60,153.60
250,000₱0.24976₱62,440.00
Manufacturers Standard Package