GCJ21BR71E105KA12K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2,340
Unit Price: ₱21.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,995
Unit Price: ₱71.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,144
Unit Price: ₱71.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 102
Unit Price: ₱71.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,276
Unit Price: ₱23.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱3.16121
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71E105KA12K

DigiKey Part Number
490-GCJ21BR71E105KA12KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ21BR71E105KA12K
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71E105KA12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.85082₱48,508.20
Manufacturers Standard Package