6.8 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR71A685KA13L

DigiKey Part Number
490-GCJ31CR71A685KA13LTR-ND - Tape & Reel (TR)
490-GCJ31CR71A685KA13LCT-ND - Cut Tape (CT)
490-GCJ31CR71A685KA13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR71A685KA13L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CR71A685KA13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,278
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱17.09100₱170.91
50₱12.77940₱638.97
100₱11.44550₱1,144.55
500₱9.20048₱4,600.24
1,000₱8.50731₱8,507.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.09612₱16,192.24
4,000₱7.10908₱28,436.32
6,000₱6.89093₱41,345.58
10,000₱6.66990₱66,699.00
14,000₱6.61796₱92,651.44
20,000₱6.59731₱131,946.20
24,000₱6.55668₱157,360.32
48,000₱6.49926₱311,964.48
50,000₱6.48661₱324,330.50
Manufacturers Standard Package