0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR7LV333KW01K

DigiKey Part Number
490-GCJ31CR7LV333KW01KTR-ND - Tape & Reel (TR)
490-GCJ31CR7LV333KW01KCT-ND - Cut Tape (CT)
490-GCJ31CR7LV333KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR7LV333KW01K
Description
CAP CER 0.033UF 630V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CR7LV333KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,628
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱12.86300₱128.63
50₱9.48040₱474.02
100₱8.43230₱843.23
500₱6.67436₱3,337.18
1,000₱6.13186₱6,131.86
2,500₱5.55959₱13,898.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱4.95129₱39,610.32
16,000₱4.86349₱77,815.84
24,000₱4.73648₱113,675.52
40,000₱4.59574₱183,829.60
56,000₱4.54325₱254,422.00
80,000₱4.39678₱351,742.40
Manufacturers Standard Package