0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR7LV473KW01K

DigiKey Part Number
490-GCJ31CR7LV473KW01KTR-ND - Tape & Reel (TR)
490-GCJ31CR7LV473KW01KCT-ND - Cut Tape (CT)
490-GCJ31CR7LV473KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR7LV473KW01K
Description
CAP CER 0.047UF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CR7LV473KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱13.33900₱133.39
50₱9.82580₱491.29
100₱8.74790₱874.79
500₱6.24322₱3,121.61
1,000₱5.97942₱5,979.42
2,500₱5.58650₱13,966.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱5.07522₱40,601.76
16,000₱5.00909₱80,145.44
24,000₱4.94191₱118,605.84
40,000₱4.79692₱191,876.80
56,000₱4.71217₱263,881.52
80,000₱4.63060₱370,448.00
96,000₱4.61781₱443,309.76
Manufacturers Standard Package