
GCJ32ER91C106ME01L | |
|---|---|
DigiKey Part Number | 490-GCJ32ER91C106ME01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ32ER91C106ME01L |
Description | CAP CER 10UF 16V X8R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32ER91C106ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱34.71884 | ₱34,718.84 |

