0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ55DR72E474KXJ1L

DigiKey Part Number
490-5605-2-ND - Tape & Reel (TR)
490-5605-1-ND - Cut Tape (CT)
490-5605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ55DR72E474KXJ1L
Description
CAP CER 0.47UF 250V X7R 2220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ55DR72E474KXJ1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱102.43000₱102.43
10₱64.55200₱645.52
50₱52.36820₱2,618.41
100₱44.01340₱4,401.34
500₱40.35346₱20,176.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱29.10983₱29,109.83
2,000₱27.25455₱54,509.10
3,000₱24.59852₱73,795.56
5,000₱24.39478₱121,973.90
7,000₱23.70890₱165,962.30
25,000₱23.67260₱591,815.00
Manufacturers Standard Package