
GRT155R71H821KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71H821KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71H821KE01DCT-ND - Cut Tape (CT) 490-GRT155R71H821KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71H821KE01D |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71H821KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 50 | ₱0.96480 | ₱48.24 |
| 100 | ₱0.81580 | ₱81.58 |
| 500 | ₱0.57288 | ₱286.44 |
| 1,000 | ₱0.49903 | ₱499.03 |
| 2,500 | ₱0.42138 | ₱1,053.45 |
| 5,000 | ₱0.37469 | ₱1,873.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.29930 | ₱2,993.00 |
| 20,000 | ₱0.27060 | ₱5,412.00 |
| 30,000 | ₱0.25624 | ₱7,687.20 |
| 50,000 | ₱0.24036 | ₱12,018.00 |
| 70,000 | ₱0.23107 | ₱16,174.90 |
| 100,000 | ₱0.22215 | ₱22,215.00 |
| 120,000 | ₱0.21792 | ₱26,150.40 |
| 240,000 | ₱0.20369 | ₱48,885.60 |
| 250,000 | ₱0.20294 | ₱50,735.00 |

