
GCM0335C1H220JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H220JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H220JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H220JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H220JA16D |
Description | CAP CER 22PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H220JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.25100 | ₱12.51 |
| 50 | ₱0.82180 | ₱41.09 |
| 100 | ₱0.69670 | ₱69.67 |
| 500 | ₱0.48592 | ₱242.96 |
| 1,000 | ₱0.42161 | ₱421.61 |
| 2,500 | ₱0.36302 | ₱907.55 |
| 5,000 | ₱0.32407 | ₱1,620.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.25908 | ₱3,886.20 |
| 30,000 | ₱0.24495 | ₱7,348.50 |
| 45,000 | ₱0.23258 | ₱10,466.10 |
| 75,000 | ₱0.22422 | ₱16,816.50 |
| 105,000 | ₱0.21090 | ₱22,144.50 |
| 150,000 | ₱0.20321 | ₱30,481.50 |
| 180,000 | ₱0.19957 | ₱35,922.60 |
| 360,000 | ₱0.18731 | ₱67,431.60 |
| 375,000 | ₱0.18666 | ₱69,997.50 |

