
GCM0335C1H910FA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H910FA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H910FA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H910FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H910FA16D |
Description | CAP CER 91PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H910FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 50 | ₱1.08380 | ₱54.19 |
| 100 | ₱0.91710 | ₱91.71 |
| 500 | ₱0.64910 | ₱324.55 |
| 1,000 | ₱0.56632 | ₱566.32 |
| 2,500 | ₱0.47997 | ₱1,199.92 |
| 5,000 | ₱0.42828 | ₱2,141.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.25908 | ₱3,886.20 |
| 30,000 | ₱0.25616 | ₱7,684.80 |
| 45,000 | ₱0.25464 | ₱11,458.80 |
| 75,000 | ₱0.25290 | ₱18,967.50 |
| 105,000 | ₱0.25186 | ₱26,445.30 |
| 150,000 | ₱0.25084 | ₱37,626.00 |
| 180,000 | ₱0.25035 | ₱45,063.00 |

