10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R61A106ME13J

DigiKey Part Number
490-GRT155R61A106ME13JTR-ND - Tape & Reel (TR)
490-GRT155R61A106ME13JCT-ND - Cut Tape (CT)
490-GRT155R61A106ME13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R61A106ME13J
Description
CAP CER 10UF 10V X5R 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R61A106ME13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266,092
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱8.99200₱89.92
50₱6.47900₱323.95
100₱5.71680₱571.68
500₱4.43648₱2,218.24
1,000₱4.04106₱4,041.06
2,500₱3.62469₱9,061.73
5,000₱3.37375₱16,868.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱2.97321₱118,928.40
80,000₱2.67307₱213,845.60
Manufacturers Standard Package