10000 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033R71A103MA03D

DigiKey Part Number
490-GCM033R71A103MA03DTR-ND - Tape & Reel (TR)
490-GCM033R71A103MA03DCT-ND - Cut Tape (CT)
490-GCM033R71A103MA03DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM033R71A103MA03D
Description
CAP CER 10000PF 10V X7R 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033R71A103MA03D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283,711
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.19100₱11.91
50₱0.79800₱39.90
100₱0.66700₱66.70
500₱0.46568₱232.84
1,000₱0.40434₱404.34
2,500₱0.33920₱848.00
5,000₱0.30025₱1,501.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.25741₱3,861.15
30,000₱0.23356₱7,006.80
45,000₱0.22272₱10,022.40
Manufacturers Standard Package