
GCM1555C1H110FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H110FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H110FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H110FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H110FA16D |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H110FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 50 | ₱1.58400 | ₱79.20 |
| 100 | ₱1.35180 | ₱135.18 |
| 500 | ₱0.97066 | ₱485.33 |
| 1,000 | ₱0.85395 | ₱853.95 |
| 2,500 | ₱0.73128 | ₱1,828.20 |
| 5,000 | ₱0.65779 | ₱3,288.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.58037 | ₱5,803.70 |
| 20,000 | ₱0.53220 | ₱10,644.00 |
| 30,000 | ₱0.50808 | ₱15,242.40 |
| 50,000 | ₱0.48135 | ₱24,067.50 |
| 70,000 | ₱0.46575 | ₱32,602.50 |
| 100,000 | ₱0.45075 | ₱45,075.00 |

