
GCM1555C1H8R0WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H8R0WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H8R0WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H8R0WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H8R0WA16D |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H8R0WA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.45400 | ₱34.54 |
| 50 | ₱2.38200 | ₱119.10 |
| 100 | ₱2.06040 | ₱206.04 |
| 500 | ₱1.51614 | ₱758.07 |
| 1,000 | ₱1.34940 | ₱1,349.40 |
| 2,500 | ₱1.20220 | ₱3,005.50 |
| 5,000 | ₱1.16003 | ₱5,800.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.98734 | ₱9,873.40 |
| 20,000 | ₱0.88596 | ₱17,719.20 |
| 30,000 | ₱0.87886 | ₱26,365.80 |
| 50,000 | ₱0.83877 | ₱41,938.50 |
| 70,000 | ₱0.81535 | ₱57,074.50 |
| 100,000 | ₱0.79774 | ₱79,774.00 |

