0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1HR82BA16D

DigiKey Part Number
490-GCM1555C1HR82BA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1HR82BA16DCT-ND - Cut Tape (CT)
490-GCM1555C1HR82BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1HR82BA16D
Description
CAP CER 0.82PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1HR82BA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,815
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.26300₱22.63
50₱1.51260₱75.63
100₱1.29820₱129.82
500₱0.93374₱466.87
1,000₱0.82179₱821.79
2,500₱0.70436₱1,760.90
5,000₱0.63373₱3,168.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.57901₱5,790.10
20,000₱0.51014₱10,202.80
30,000₱0.50729₱15,218.70
50,000₱0.48727₱24,363.50
70,000₱0.47152₱33,006.40
100,000₱0.45638₱45,638.00
120,000₱0.45424₱54,508.80
Manufacturers Standard Package