
GCM1555C1HR91BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1HR91BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR91BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR91BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR91BA16D |
Description | CAP CER 0.91PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.91 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR91BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 50 | ₱1.65540 | ₱82.77 |
| 100 | ₱1.42320 | ₱142.32 |
| 500 | ₱1.02784 | ₱513.92 |
| 1,000 | ₱0.90635 | ₱906.35 |
| 2,500 | ₱0.77915 | ₱1,947.88 |
| 5,000 | ₱0.70245 | ₱3,512.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.51564 | ₱5,156.40 |
| 20,000 | ₱0.50448 | ₱10,089.60 |
| 30,000 | ₱0.48130 | ₱14,439.00 |
| 50,000 | ₱0.45565 | ₱22,782.50 |
| 70,000 | ₱0.45172 | ₱31,620.40 |

