0.027 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71E273KA55D

DigiKey Part Number
490-17757-2-ND - Tape & Reel (TR)
490-17757-1-ND - Cut Tape (CT)
490-17757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71E273KA55D
Description
CAP CER 0.027UF 25V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71E273KA55D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,343
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.72700₱17.27
50₱1.14340₱57.17
100₱0.97660₱97.66
500₱0.69198₱345.99
1,000₱0.60503₱605.03
2,500₱0.51380₱1,284.50
5,000₱0.45901₱2,295.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.26101₱2,610.10
20,000₱0.25782₱5,156.40
30,000₱0.25616₱7,684.80
50,000₱0.25427₱12,713.50
70,000₱0.25313₱17,719.10
100,000₱0.25201₱25,201.00
120,000₱0.25147₱30,176.40
240,000₱0.24961₱59,906.40
250,000₱0.24951₱62,377.50
Manufacturers Standard Package