0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H473KE02J

DigiKey Part Number
490-14515-2-ND - Tape & Reel (TR)
490-14515-1-ND - Cut Tape (CT)
490-14515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H473KE02J
Description
CAP CER 0.047UF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H473KE02J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196,675
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.78700₱17.87
50₱1.20300₱60.15
100₱1.02430₱102.43
500₱0.72652₱363.26
1,000₱0.63540₱635.40
2,500₱0.53928₱1,348.20
5,000₱0.48188₱2,409.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.35508₱17,754.00
100,000₱0.33048₱33,048.00
150,000₱0.31816₱47,724.00
250,000₱0.30452₱76,130.00
350,000₱0.29654₱103,789.00
500,000₱0.28887₱144,435.00
Manufacturers Standard Package