



GCM1885C1H101JA16J | |
|---|---|
DigiKey Part Number | 490-11153-2-ND - Tape & Reel (TR) 490-11153-1-ND - Cut Tape (CT) 490-11153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H101JA16J |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H101JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.58500 | ₱45.85 |
| 50 | ₱3.22760 | ₱161.38 |
| 100 | ₱2.80480 | ₱280.48 |
| 500 | ₱2.09616 | ₱1,048.08 |
| 1,000 | ₱1.87880 | ₱1,878.80 |
| 2,500 | ₱1.64954 | ₱4,123.85 |
| 5,000 | ₱1.51138 | ₱7,556.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.39663 | ₱13,966.30 |
| 20,000 | ₱1.33076 | ₱26,615.20 |
| 30,000 | ₱1.28310 | ₱38,493.00 |
| 50,000 | ₱1.25080 | ₱62,540.00 |

